
High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 210MHz gain bandwidth product. This general-purpose op amp offers a 1000V/µs slew rate and 98mA output current per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from ±5V to ±15V and single supply from 10V to 30V. The component boasts low input bias current of 100pA and a high common mode rejection ratio of 86dB, packaged in an 8-pin HVSSOP.
Texas Instruments THS4631DGN technical specifications.
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 210MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Height | 0.95mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 5MHz |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 98mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 210MHz |
| Voltage Gain | 80dB |
| Weight | 0.000861oz |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
