High-performance operational amplifier featuring a 180MHz bandwidth and 400V/µs slew rate. This single-channel, voltage-feedback amplifier offers a robust 115mA output current per channel and operates across a wide supply voltage range of 4.5V to 16.5V (dual) or 9V to 32V (single). With a 70dB common mode rejection ratio and 70dB power supply rejection ratio, it ensures signal integrity. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments THS4061IDR technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 400V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 78.06dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4061IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
