Dual operational amplifier featuring a 120MHz gain bandwidth product and 100MHz -3dB bandwidth. Offers a 100V/µs slew rate and 90mA output current per channel. Operates with dual supply voltages from 4.5V to 16V, with a maximum supply voltage of 32V. This surface mount component boasts a 500µV input offset voltage and 3µA input bias current, with a maximum operating temperature of 70°C.
Texas Instruments THS4032CDGNR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 20mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4032CDGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.