
Dual-channel audio amplifier IC featuring a 350MHz -3dB bandwidth and 370V/µs slew rate. This surface mount SOIC-8 package offers a 74dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operating with dual supply voltages from 4.5V to 16V, or single supply from 9V to 32V, it delivers 100mA output current per channel. Maximum power dissipation is 740mW, with a typical operating supply current of 7.8mA.
Texas Instruments THS4022CDRG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 370V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
