Dual-channel audio amplifier IC featuring a 350MHz -3dB bandwidth and 470V/µs slew rate. This video amplifier operates with a dual supply voltage range of 4.5V to 16V, or a single supply from 9V to 32V. It offers 100mA output current per channel, 80dB PSRR, and 74dB CMRR. Packaged in an HVSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS4022CDGNRG4 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4022 |
| Settling Time | 40ns |
| Slew Rate | 470V/µs |
| Supply Current | 20mA |
| Voltage Gain | 90.88dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4022CDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.