
Single-channel, high-voltage current-feedback operational amplifier featuring a 235MHz -3dB bandwidth and 7300V/µs slew rate. This amplifier offers low distortion with a 60dB CMRR and 68dB PSRR, operating from a 5V to 30V supply range. The HSOP package provides a 280mA output current per channel and a 42ns settling time, with a maximum power dissipation of 2.18W. Suitable for applications within a -40°C to 85°C temperature range, this lead-free and RoHS-compliant component is delivered in rail/tube packaging.
Texas Instruments THS3091DDAG3 technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 235MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3091 |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 10.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3091DDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
