Single, high-voltage, low-distortion current-feedback operational amplifier with a 235MHz -3dB bandwidth and 7300V/µs slew rate. Features a 9.5mA operating supply current, 280mA output current per channel, and a 2nV/sqrt Hz input voltage noise density. Operates from dual supply voltages between 5V and 15V, with a maximum supply voltage of 30V. Packaged in an 8-SO PowerPAD with a 4.89mm length, 3.9mm width, and 1.48mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments THS3091DDA technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 235MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 235MHz |
| Height | 1.48mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 900uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 280mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 42ns |
| Slew Rate | 7300V/µs |
| Supply Current | 9.5mA |
| Weight | 0.00249oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS3091DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
