The TFT800480-23-E is a TFT display module with an LED backlight, producing 397cd/m2 of brightness and a contrast ratio of 755:1. It is a lead-free module with an operating temperature range of -20°C to 70°C. The TFT800480-23-E is designed for use in applications where a compact display solution is required.
Truly Semiconductors TFT800480-23-E technical specifications.
| Backlight Type | LED |
| Brightness | 397cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 755:1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Truly Semiconductors TFT800480-23-E to view detailed technical specifications.
No datasheet is available for this part.