NXP TEF6621T/V1,512 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6621T/V1,512 to view detailed technical specifications.
No datasheet is available for this part.