NXP TEA1721FT/N1 technical specifications.
| Package/Case | SOIC |
| Height | 1.35mm |
| Length | 4.9mm |
| Max Input Voltage | 19V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1721FT/N1 to view detailed technical specifications.
No datasheet is available for this part.