NXP TEA1521P/N2 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1521P/N2 to view detailed technical specifications.
No datasheet is available for this part.