
Red 7-segment LED display module featuring 8 LEDs and a single digit character width of 7.4mm. This through-hole mount component operates with a forward current of 15mA and a supply voltage of 1.8V, offering a luminous intensity of 0.4mcd. With a wavelength of 625nm and a viewing angle of 50°, it is housed in a 10-pin DIP package, suitable for PCB mounting. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component has a maximum power dissipation of 320mW.
Vishay TDSL5150 technical specifications.
| Package/Case | DIP |
| Character Width | 7.4mm |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.5mm |
| Luminous Intensity | 0.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TDSL51.0 |
| Viewing Angle | 50° |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 625nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSL5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.