
Microchip TDGL013 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pmod™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL013 to view detailed technical specifications.
No datasheet is available for this part.
