Vishay TDCY1060 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.9mm |
| Viewing Area Length | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCY1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.