
General purpose Analog Front End (AFE) IC featuring a single 17-bit Analog-to-Digital Converter (ADC) with a ±5V input range. This through-hole component utilizes a 3-wire serial interface and operates from a 4.5V to 7.5V supply, with a typical operating voltage of 5V and 1mA supply current. Packaged in a 16-pin PDIP with dimensions of 19.05mm (L) x 6.35mm (W) x 3.3mm (H), it offers a 17-bit resolution and a sampling rate of 10S/s. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Microchip TC500ACPE technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 1mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC500ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
