Powerex T7S0176504DN technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.02kA |
| RoHS | Compliant |
Download the complete datasheet for Powerex T7S0176504DN to view detailed technical specifications.
No datasheet is available for this part.