
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 3GHz. Features a single-ended input, non-inverting polarity, and a propagation delay of 0.41ns. This surface-mount IC is designed for ECL technology, with a supply voltage range of 2.97V to 5.5V and a maximum operating temperature of 85°C. It offers ±50mA output current and is RoHS compliant.
Microchip SY10EP31VKG technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5V |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP31VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.