This 470uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It can withstand a ripple current of 840 and has a leakage current of 944 microamps after 5 minutes. The capacitor is designed to last for 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 7.5mm.
Jamicon NKR471M1HKDBME technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 840mA |
| Leakage Current | 944@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.