Dual-core 32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at 64 MHz and an Arm Cortex-M0 core at 32 MHz. This MCU offers 1 Mbyte of FLASH memory, supporting Bluetooth 5 and 802.15.4 wireless connectivity, along with USB and LCD interfaces. It includes 72 I/O lines, PWM channels, ADC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.71V to 1.36V supply voltage and has a maximum supply current of 9.6mA. The component is housed in a 129-terminal S-PBGA package with dimensions of 7x7 mm.
Stmicroelectronics STM32WB55VGQ6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 129 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B129 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.6 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.36 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1M |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32WB55VGQ6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.