
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities. Offers 64KB Flash memory and 16KB RAM, operating at up to 72MHz. Includes 15 ADC channels with 5 MSPS conversion rate, comparator, and op-amp. Supports I2C, SPI, USB, CAN, UART, and other interfaces, with 24 programmable I/Os. Packaged in UFQFPN, this lead-free, RoHS-compliant MCU operates from -40°C to 85°C.
Stmicroelectronics STM32F302K8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 15 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F302K8U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
