
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 16KB FLASH memory. This MCU offers 6KB RAM, 26 programmable I/Os, and supports interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Integrated peripherals include POR, PWM, WDT, DMA, a temperature sensor, and multiple timers/counters. Operating within a 2V to 3.6V supply range, it is housed in a UFQFPN package with dimensions of 6mm x 6.125mm x 0.95mm.
Stmicroelectronics STM32F103T4U6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 6.125mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103T4U6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
