Stmicroelectronics STEVAL-TDR001V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 512MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 1.6A |
| Operating Supply Voltage | 7.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | STEVAL-TDR001V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.