
Stmicroelectronics STEVAL-IDX001V11 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-IDX001V11 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-IDX001V11 to view detailed technical specifications.
No datasheet is available for this part.
