
Stmicroelectronics SPMB250-A1EVAL technical specifications.
| Type | Demonstration Kit |
| Supported Device | SPZB250 |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Interface Type | USB |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SPMB250-A1EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.