NXP SPC5634MF2MLQ80 technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Operating Temperature | 150°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF2MLQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.