
The SN75HVD10DRG4 is a 32Mbps half-duplex transceiver with a SOIC package and a maximum operating temperature of 70°C. It operates at a supply voltage of 3.3V and has a supply current of 15.5mA. The device is RoHS compliant and is available in a tape and reel packaging with 2500 units per package. It is suitable for surface mount applications and is lead free.
Texas Instruments SN75HVD10DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75HVD10DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
