The CDR12BG2R0ABUS is a 2.2nF ceramic capacitor from AVX, rated for 50V and operating within a temperature range of -55 to 125C. It features a compact 1.4x1.4mm surface mount package. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
AVX CDR12BG2R0ABUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BG2R0ABUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.