
Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two input lines. Operating with a supply voltage of 5V (4.5V to 5.5V range), it offers a low quiescent current of 2µA and an output current of 4mA. The component is housed in a 14-pin SOIC package for surface mounting, with a propagation delay of 22ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant CMOS technology device is lead-free.
Texas Instruments SN74HCT32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT32DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
