CMOS logic gate IC featuring three independent 3-input NAND gates. Operates from a 2V to 6V supply voltage with a typical operating voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Housed in a 14-pin TSSOP package for surface mounting, with a propagation delay of 16ns and turn-on delay time of 24ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC10PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.