
Triple Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 3.6V. Features 6.2ns propagation delay and 25.5ns turn-on delay. Supports 4mA high-level and low-level output current. Encased in an 8-UQFN surface mount package, this lead-free, RoHS compliant component operates between -40°C and 85°C with a quiescent current of 500nA.
Texas Instruments SN74AUP3G14RSER technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP3G14RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.