
CMOS 1-input inverter gate, part of the 74AUP series, offers a single circuit with one gate and one input. Operating with a minimum supply voltage of 800mV and a maximum of 3.6V, this surface mount component features a propagation delay of 5.4ns and a turn-on delay time of 19ns. It supports output currents of 4mA at both high and low levels, with a quiescent current of 500nA. The device is RoHS compliant and packaged in a PDSO5 (SC-70) plastic package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G04DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
