Single inverter gate IC, CMOS technology, operating from 800mV to 3.6V supply. Features a 5.4ns propagation delay and 19ns turn-on delay. Offers 4mA output current at both high and low levels, with a low quiescent current of 500nA. Packaged in a 5-pin SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G04DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.