
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 independent flip-flop circuits, each with a single D input and non-inverting outputs. Operates with a maximum supply voltage of 5.5V and a minimum of 2V, supporting frequencies up to 115MHz. Offers 8mA high and low level output current, with a propagation delay of 15.4ns. Packaged in a 14-SOIC surface-mount format, this RoHS compliant component functions across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHC74DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
