The GBB40DHBS from Sullins is a 80-position, 2-row card edge connector with a through-hole package type. It features a card thickness of 0.062inch and a pitch of 0.05inch. The connector is made of bronze with a gold plating and has a polyamide insulation material. It operates between -65°C and 125°C and is compliant with RoHS regulations. The GBB40DHBS is available in a rail/tube packaging format with a lead-free termination.
Sullins GBB40DHBS technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBB40DHBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.