Bipolar logic IC featuring two independent 4-input NOR gates. This through-hole mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 22ns. It supports a high-level output current of -16mA and a low-level output current of 800uA. The device is housed in a 14-pin PDIP package, is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Texas Instruments SN7425NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7425NE4 to view detailed technical specifications.
No datasheet is available for this part.