
2-Gbps LVDS/LVPECL/CML to LVPECL repeater/translator in an 8-SOIC package. Features a 3V to 3.6V operating supply voltage with 61mA typical supply current. Offers a 2000Mbps data rate and 0.9ns propagation delay. Designed for surface mount with lead-free and RoHS compliance.
Texas Instruments SN65LVDT101DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT101DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.