Kemet's C3640C223MBGALTU is a multilayer ceramic capacitor with a capacitance of 0.022uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a maximum DC voltage of 630VDC and is constructed with a C0G dielectric. It is a surface mount component with a pad termination style and a height of 1.6mm. The capacitor is suitable for microwave applications.
Kemet C3640C223MBGALTU technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3640 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C3640C223MBGALTU to view detailed technical specifications.
No datasheet is available for this part.