DB Unlimited SM420608-1 technical specifications.
| Cone Material | Polyetherimide |
| Resonant Frequency | 600Hz |
| Frequency Range | 600 to 5000Hz |
| Sound Pressure | 93dBA |
| Impedance | 8Ohm |
| Termination Method | Pin |
| Shape | Rectangular |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited SM420608-1 to view detailed technical specifications.
No datasheet is available for this part.