Search Results for "shja2 210m alpha 3 EMS (Manufacturing) Limited"
Filters
NH2096-H
nShield 5c
Entrust
1U network HSM appliance, 100–240 VAC, 220 W max, FIPS 140-3 L3
Datasheet
1U 19-inch rackmount network-attached HSM appliance
Active
Model mapping:
NH2096-H = nShield 5c High
AC input voltage range:
100–240
VAC
AC input current:
2.0–1.0
A
AC mains frequency:
50–60
Hz
MT7687FIN
MediaTek
IoT Wireless Connectivity
Datasheet
Package Type:
8mm x 8mm 68-pin QFN
MCU Core:
ARM Cortex-M4 with FPU
MCU Clock Speed:
up to 192MHz
Embedded SRAM:
352KB