Kingston SDX10V/64GB technical specifications.
| Card type | SD-Card |
| Capacity | 64 |
| Read | 30 |
| Speed class | 10 |
| Guarantee | Lifetime, Where the lifetime warranty is not recognized, statutory provisions apply |
| RoHS | Compliant |
Download the complete datasheet for Kingston SDX10V/64GB to view detailed technical specifications.
No datasheet is available for this part.