Kingston SDX10V/128GB technical specifications.
| Density | 128GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Kingston SDX10V/128GB to view detailed technical specifications.
No datasheet is available for this part.