Kingston SDC10G2/64GB technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Memory IC Type | FLASH CARD |
| Eccn Code | EAR99 |
| HTS Code | 8523.51.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingston SDC10G2/64GB to view detailed technical specifications.
No datasheet is available for this part.