This is a 2-element ceramic capacitor network with a capacitance of 0.001uF and a DC rated voltage of 50VDC. It has a tolerance of 5% and is constructed of ceramic material with a C0G dielectric. The network is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C.
TT C48102JCG5 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C48102JCG5 to view detailed technical specifications.
No datasheet is available for this part.