
Samwha SC1C107M6L005VR technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1C107M6L005VR to view detailed technical specifications.
No datasheet is available for this part.
