NXP SA636DK,118 technical specifications.
| Package/Case | LSSOP |
| Frequency | 500MHz |
| Gain | 11dB |
| Noise Figure | 12dB |
| Operating Supply Current | 7.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SA636 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA636DK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
