Quad operational amplifier IC featuring a 2.5 MHz unity gain bandwidth and 0.8 V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 32,000 and a nominal common-mode reject ratio of 100. It operates across an industrial temperature range of -40°C to 85°C and is housed in a 14-terminal PDSO package with a 3.9 mm width. The device supports a nominal supply voltage of 5.5V, with a maximum limit of 7V, and a maximum supply current of 4.8mA.
NXP SA5234D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Supply Current-Max | 4.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.12 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA5234D to view detailed technical specifications.
No datasheet is available for this part.