Switchcraft S10S12 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 11A |
| Max Voltage Rating | 24VDC|24VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft S10S12 to view detailed technical specifications.
No datasheet is available for this part.