Cap Ceramic 0.47uF 50V C0G 1% Pad SMD 2220 125°C Extreme Low ESR T/R
Kemet C2220T474F5GCLTU technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7mm |
Download the complete datasheet for Kemet C2220T474F5GCLTU to view detailed technical specifications.
No datasheet is available for this part.