Search Results for "rt8010 33gqw richtek technology corporation"
Filters
RT8010-33GQW
Richtek
IC REG BUCK 3.3V 1A 6WDFN
Datasheet
Not Recommended for New Design
Max Input Voltage:
5.5V
Min Input Voltage:
2.5V
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C