The NMC1206NPO510F50TRPF is a 50VDC multilayer ceramic capacitor with a capacitance of 51pF and a tolerance of 1%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a high stability over time, voltage, and temperature changes, and low dielectric loss.
NIC Components NMC1206NPO510F50TRPF technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC1206NPO510F50TRPF to view detailed technical specifications.
No datasheet is available for this part.